Filter Your Search
1 - 10 of 80 results
|
C911U470JUSDAA7317
KEMET Corporation
|
$0.1017 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
C911U470JVSDCAWL50
KEMET Corporation
|
$0.1460 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C911U470JVSDBAWL35
KEMET Corporation
|
$0.1460 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C911U470JVSDAAWL20
KEMET Corporation
|
$0.1460 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | KEMET | ||
|
C911U470JUSDBAWL35
KEMET Corporation
|
$0.1535 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
C911U470JUSDAAWL30
KEMET Corporation
|
$0.1535 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
C911U470JUSDCA7317
KEMET Corporation
|
$0.1535 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
C911U470JVSDBAWL40
KEMET Corporation
|
$0.1581 | Yes | End Of Life | 47 pF | 5 % | SL | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | -1000/+350ppm/Cel ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C911U471KVYDBA7317
KEMET Corporation
|
$0.3745 | Yes | End Of Life | 470 pF | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | 10% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
C911U471KVYDCAWL35
KEMET Corporation
|
$0.3745 | Yes | End Of Life | 470 pF | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | 10% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET |