Filter Your Search
1 - 3 of 3 results
|
C9012A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | POLYVINYL CHLORIDE | 300 V | NO | NO | NO | -30 °C | 105 °C | PRYSMIAN SPA | unknown | MEDICAL INSTRUMENTATION AND EQUIPMENT | CE; CSA; CUL; NEC; UL | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | 5.49 mm | POLYVINYL CHLORIDE | 304.8 mm | 6 | NO | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE | |||||
|
C90-12
Knight Electronics Inc
|
Check for Price | Yes | Active | MAINS POWER CONNECTOR | KNIGHT ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
C9012A.12.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | POLYVINYL CHLORIDE | 300 V | NO | NO | NO | -30 °C | 105 °C | PRYSMIAN SPA | unknown | MEDICAL INSTRUMENTATION AND EQUIPMENT | CE; CSA; CUL; NEC; UL | TIN | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | 5.49 mm | POLYVINYL CHLORIDE | 30.48 mm | 6 | NO | 7X30 | 22 AWG | COMMUNICATION AND CONTROL CABLE |