Filter Your Search
1 - 2 of 2 results
|
C8D06DS29A2M399
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | SOLDER | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
C8D06DS29A2
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | CANTILEVER TERMINALS | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 1.435 inch | 0.16 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |