Filter Your Search
1 - 2 of 2 results
|
C8051F980-C-GM
Silicon Laboratories Inc
|
$0.8308 | Yes | End Of Life | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 500 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | |||
|
C8051F980-C-GMR
Silicon Laboratories Inc
|
$1.8925 | Yes | Yes | End Of Life | 8 | 25 MHz | 25 MHz | 16 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | unknown | 8542.31.00.01 | Silicon Labs |