Filter Your Search
1 - 2 of 2 results
|
C8051F901-D-GM
Silicon Laboratories Inc
|
$1.5388 | Yes | Active | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | 4 | YES | 1.2 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.4V NOM A4 2-CELL MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 1.8 V | 1.2 V | R-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||
|
C8051F901-D-GMR
Silicon Laboratories Inc
|
$1.8443 | Yes | Active | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs |