Filter Your Search
1 - 10 of 16 results
|
C8051F901-D-GU
Silicon Laboratories Inc
|
$1.6851 | Yes | Obsolete | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | 4 | YES | 1.2 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.4V NOM A4 2-CELL MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 1.8 V | 1.2 V | R-PDSO-G24 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||
|
C8051F901-C-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
C8051F901-D-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||||||
|
C8051F901-C-GUR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
C8051F901-C-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 8192 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 1.8 V | 24 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
C8051F901-D-GDI
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 8192 | 768 | 8051 | 25 MHz | 16 | 4 | YES | 1.2 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.4V NOM A4 2-CELL MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 1.8 V | 1.2 V | R-XUUC-N | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SILICON LABORATORIES INC | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||
|
C8051F901-GU
STMicroelectronics
|
Check for Price | Active | YES | MICROCONTROLLER | CMOS | S-PQFP-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | STMICROELECTRONICS | , | compliant | 8542.31.00.01 | QFP | 32 | ||||||||||||||||||||||||||||||||||||||||||||
|
C8051F901-GM
STMicroelectronics
|
Check for Price | Active | YES | MICROCONTROLLER | CMOS | S-PQFP-G48 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | STMICROELECTRONICS | , | compliant | 8542.31.00.01 | QFP | 48 | ||||||||||||||||||||||||||||||||||||||||||
|
C8051F901-C-GDI
Silicon Laboratories Inc
|
Check for Price | Active | 8 | 25 MHz | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 1.8 V | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SILICON LABORATORIES INC | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
C8051F901-C-GU
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8192 | 25 MHz | 16 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 1.8 V | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SSOP, | unknown | 8542.31.00.01 |