Parametric results for: C8051F855-C-GUR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c8051f855cgur
Select parts from the table below to compare.
Compare
Compare
C8051F855-C-GUR
Silicon Laboratories Inc
Check for Price Yes Obsolete 8 25 MHz 2048 512 8051 25 MHz 18 YES 3 V MICROCONTROLLER NO YES YES FLASH 4.85 mA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 2 85 °C -40 °C 260 AEC-Q100 40 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 3.9 mm 8.65 mm SILICON LABORATORIES INC compliant 8542.31.00.01