Filter Your Search
1 - 1 of 1 results
|
C8051F534-C-ITR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 25 MHz | 4096 | 256 | 8051 | 25 MHz | 16 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.75 V | 2 V | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |