Filter Your Search
1 - 2 of 2 results
|
C8051F301-GS
Silicon Laboratories Inc
|
$3.0327 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | Silicon Labs | |||||
|
C8051F301-GSR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8 | YES | MICROCONTROLLER | NO | NO | NO | 3.6 V | 2.7 V | e3 | 2 | 260 | 40 | 14 | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | 14 | compliant | 8542.31.00.01 |