Filter Your Search
1 - 2 of 2 results
|
C8051F300-GMR
Silicon Laboratories Inc
|
$4.4655 | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XDSO-N11 | Not Qualified | e3 | 85 °C | -40 °C | 11 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, QFN-11 | 11 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||
|
C8051F300-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N11 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 11 | UNSPECIFIED | VQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | LEAD FREE, QFN-11 | 11 | compliant | 8542.31.00.01 | Silicon Labs |