Filter Your Search
1 - 10 of 41 results
|
C8051F305-GS
Silicon Laboratories Inc
|
$2.4926 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||||||||||||||||
|
C8051F303-GS
Silicon Laboratories Inc
|
$2.7755 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||||||||||||||||
|
C8051F301-GS
Silicon Laboratories Inc
|
$3.0327 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||||||||||||||||
|
C8051F302-GS
Silicon Laboratories Inc
|
$3.1206 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | |||||||||||||||
|
C8051F300-GS
Silicon Laboratories Inc
|
$3.2014 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||||||||||||||||
|
C8051F300-GMR
Silicon Laboratories Inc
|
$4.3324 | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N11 | Not Qualified | e3 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, QFN-11 | 11 | compliant | 8542.31.00.01 | |||||||||||||||
|
C8051F301-GMR
Silicon Laboratories Inc
|
$5.5828 | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N11 | Not Qualified | e3 | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, QFN-11 | 11 | compliant | 8542.31.00.01 | |||||||||||||||
|
C8051F300
Cygnal Integrated Products Inc
|
Check for Price | Transferred | CYGNAL INTEGRATED PRODUCTS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C8051F300P
Silicon Laboratories Inc
|
Check for Price | Active | 8 | 8 | NO | MICROCONTROLLER | 14 | DIP | RECTANGULAR | IN LINE | THROUGH-HOLE | DUAL | SILICON LABORATORIES INC | DIP | DIP, | 14 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
C8051F300-GSR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 8 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 3.6 V | 2.7 V | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SILICON LABORATORIES INC | SOIC | SOP, | 14 | compliant | 8542.31.00.01 |