Parametric results for: C8051F125-GQ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c8051f125gq
Select parts from the table below to compare.
Compare
Compare
C8051F125-GQR
Silicon Laboratories Inc
Check for Price Yes Yes Not Recommended 8 50 MHz 8 16 50 MHz 32 YES 3 V MICROCONTROLLER CMOS YES NO YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP ROHS COMPLIANT, TQFP-64 64 compliant 3A991.A.2 8542.31.00.01
C8051F125-GQ
Silicon Laboratories Inc
Check for Price Yes Yes Not Recommended 8 50 MHz 131072 8448 8051 8 16 50 MHz 32 YES 3 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP TQFP-64 64 compliant 3A991.A.2 8542.31.00.01