Parametric results for: C8051F06 under Microcontrollers

Filter Your Search

1 - 10 of 29 results

All Filters
|
0160481216
-
0802468
-
24592433425059
-
Manufacturer Part Number: c8051f06
Select parts from the table below to compare.
Compare
Select Parts Part Number
C8051F066-GQ
Silicon Laboratories Inc
C8051F067-GQ
Silicon Laboratories Inc
C8051F063-GQ
Silicon Laboratories Inc
C8051F062-GQ
Silicon Laboratories Inc
C8051F064-GQ
Silicon Laboratories Inc
C8051F060-GQ
Silicon Laboratories Inc
C8051F061-GQ
Silicon Laboratories Inc
C8051F061
Silicon Laboratories Inc
C8051F065
Silicon Laboratories Inc
C8051F062
Silicon Laboratories Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
HTS Code
Package Description
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 MATTE TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 MATTE TIN SILICON LABORATORIES INC QFP 64 compliant 8542.31.00.01
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 MATTE TIN SILICON LABORATORIES INC QFP 64 compliant 8542.31.00.01
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 MATTE TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 MATTE TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 MATTE TIN SILICON LABORATORIES INC QFP 64 compliant 8542.31.00.01
No No Not Recommended 8 25 MHz 65536 4352 8051 25 MHz 24 YES 3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP 64 unknown 8542.31.00.01 TQFP-64
No No Not Recommended 8 25 MHz 65536 4352 8051 25 MHz 24 YES 3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP 64 unknown 8542.31.00.01 TQFP-64
No No Not Recommended 8 25 MHz 65536 4352 8051 8 16 25 MHz 59 YES 3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm SILICON LABORATORIES INC QFP 100 unknown 8542.31.00.01 TQFP-100
Compare
C8051F066-GQ
Silicon Laboratories Inc
$12.8817 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 MATTE TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
C8051F067-GQ
Silicon Laboratories Inc
$12.9371 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 MATTE TIN SILICON LABORATORIES INC QFP 64 compliant 8542.31.00.01
C8051F063-GQ
Silicon Laboratories Inc
$15.2714 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 MATTE TIN SILICON LABORATORIES INC QFP 64 compliant 8542.31.00.01
C8051F062-GQ
Silicon Laboratories Inc
$16.8508 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
C8051F064-GQ
Silicon Laboratories Inc
$17.2438 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 MATTE TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
C8051F060-GQ
Silicon Laboratories Inc
$26.4110 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 MATTE TIN SILICON LABORATORIES INC QFP 100 compliant 8542.31.00.01
C8051F061-GQ
Silicon Laboratories Inc
$27.4436 Yes Yes Not Recommended SoC INDUSTRIAL Not Qualified e3 3 260 40 MATTE TIN SILICON LABORATORIES INC QFP 64 compliant 8542.31.00.01
C8051F061
Silicon Laboratories Inc
Check for Price No No Not Recommended 8 25 MHz 65536 4352 8051 25 MHz 24 YES 3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP 64 unknown 8542.31.00.01 TQFP-64
C8051F065
Silicon Laboratories Inc
Check for Price No No Not Recommended 8 25 MHz 65536 4352 8051 25 MHz 24 YES 3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e0 3 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC QFP 64 unknown 8542.31.00.01 TQFP-64
C8051F062
Silicon Laboratories Inc
Check for Price No No Not Recommended 8 25 MHz 65536 4352 8051 8 16 25 MHz 59 YES 3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm SILICON LABORATORIES INC QFP 100 unknown 8542.31.00.01 TQFP-100