Filter Your Search
1 - 2 of 2 results
|
C8051F019-GQR
Silicon Laboratories Inc
|
$8.6126 | Yes | Yes | Not Recommended | 8 | 25 MHz | 16384 | 19.2 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | TFQFP, | 48 | compliant | 8542.31.00.01 | Silicon Labs | ||||
|
C8051F019-GQ
Silicon Laboratories Inc
|
$8.8410 | Yes | Yes | Not Recommended | 8 | 25 MHz | 16384 | 19.2 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP | TFQFP, | 48 | compliant | 8542.31.00.01 | Silicon Labs |