Parametric results for: C7D28PF29143 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: c7d28pf29143
Select parts from the table below to compare.
Compare
Compare
C7D28PF29143
Thomas & Betts
Check for Price Obsolete 56 2 3.17 mm 2 10 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR POLARIZED 1000VDC V NO 2.224 N 5 GΩ .556 N NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD (100) COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO ONE RECTANGULAR 6.35 mm 30u inch PRESS FIT 0.365 inch 0.55 inch 3.785 inch 0.18 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40