Filter Your Search
1 - 10 of 12 results
|
C761U392MZWDAAWL25
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | ||||||||||||||||||||||||||||||||
|
C761U392MZWDBA7301
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | ||||||||||||||||||||||||||||||||
|
C761U392MZWDDAWL25
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | ||||||||||||||||||||||||||||||||
|
C761U392MZWDDA7301
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | KEMET | |||||||||||||||||||||||||||||||
|
T492D106K025BC7610
KEMET Corporation
|
Check for Price | Active | 10 µF | 25 V | 141.6 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | BULK | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | unknown | |||||||||||||||||||||||||||||||||||
|
C761U392MZWDAAWL50
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | ||||||||||||||||||||||||||||||||
|
C761U392MZWDBAWL35
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | ||||||||||||||||||||||||||||||||
|
C761K8I
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | 125 °C | -55 °C | 2 | Radial | NO | WIRE | PICONICS INC | 2009 | unknown | EAR99 | 8504.50.80.00 | 2009 | Conformal Coated | IRON | 2.1 Ω | 760 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 12.7 mm | 1.905 mm | 2.667 mm | 5.08 mm | 2.286 mm | 32 | 240 mA | 280 MHz | TUBULAR PACKAGE | NO | RADIAL | 25 MHz | 10 % | |||||||||||||||||||||||||||||
|
C761U392MZWDCA7301
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | KEMET | |||||||||||||||||||||||||||||||
|
C761U392MZWDCAWL50
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | -56/+22% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 13 mm | 13 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | KEMET |