Parametric results for: C72%20SIEMENS under Wire Wound Resistors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: c7220
Select parts from the table below to compare.
Compare
Compare
C7220RJT
TE Connectivity
$1.3650 Yes Yes Active 220 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 40 °C NO 350 V 350 °C -55 °C All-Welded 2 TUBULAR PACKAGE AMMO PACK WIRE 800 µm 35 mm 8.5 mm 22 mm 22mm x 8.5mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity
C72204
Marathon Special Products
$11.9250 Active 125 °C MARATHON SPECIAL PRODUCTS unknown UL COVER ITEM TERMINAL BLOCK ACCESSORY NO NO NO THERMOPLASTIC ST722 SERIES
C7220RJR
TE Connectivity
Check for Price Yes Active 220 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 350 40 °C NO 350 V 350 °C -55 °C All-Welded 2 TUBULAR PACKAGE TR WIRE 800 µm 35 mm 8.5 mm 22 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.80
KC7220RK
TE Connectivity
Check for Price Yes Active 220 Ω 10 % 8 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 730 V 355 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 1 mm 38 mm 7.9 mm 30.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
KC7220RJ
TE Connectivity
Check for Price Yes Active 220 Ω 5 % 8 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 730 V 355 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 1 mm 38 mm 7.9 mm 30.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
KC7220REB
TE Connectivity
Check for Price Yes Active 220 Ω 3 % 8 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 730 V 355 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 1 mm 38 mm 7.9 mm 30.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
KC7220RKB
TE Connectivity
Check for Price Yes Active 220 Ω 10 % 8 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 730 V 355 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 1 mm 38 mm 7.9 mm 30.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
C7220RGR
TE Connectivity
Check for Price Yes Active 220 Ω 2 % 7 W Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 200 °C -55 °C All-Welded 2 TR 800 µm 35 mm 8.5 mm 22 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
C7220RKT
TE Connectivity
Check for Price Yes Active 220 Ω 10 % 7 W Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 200 °C -55 °C All-Welded 2 Ammo Pack 800 µm 35 mm 8.5 mm 22 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80
KC7220RJB
TE Connectivity
Check for Price Yes Active 220 Ω 5 % 8 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 730 V 355 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 1 mm 38 mm 7.9 mm 30.5 mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.80