Filter Your Search
1 - 10 of 111 results
|
C715U471KYYDBA7317
KEMET Corporation
|
$0.2690 | Yes | Active | 470 pF | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 400 V | 10% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | KEMET | ||||||||||||||||||||
|
C715RJT
TE Connectivity
|
$1.3650 | Yes | Yes | Not Recommended | THROUGH HOLE MOUNT | WIRE WOUND | 200 ppm/°C | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | 8.5 mm | 22 mm | 22mm x 8.5mm | 7 W | 15 Ω | FIXED RESISTOR | 5 % | 350 V | |||||||||||||||||||||
|
C7150RJT
TE Connectivity
|
$52.0390 | Yes | Yes | Transferred | THROUGH HOLE MOUNT | C | WIRE WOUND | 200 ppm/°C | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | NO | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | 7 W | 150 Ω | FIXED RESISTOR | 5 % | 350 V | 40 °C | ||||||||||||||||||||||||||
|
C715U101KZYDCA7317
KEMET Corporation
|
Check for Price | Yes | Active | 100 pF | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | 10% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | |||||||||||||||||||||
|
MCASH168AC7154KTCA01
TAIYO YUDEN
|
Check for Price | Yes | Active | 150 nF | 100 V | 10 % | 0603 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||
|
MBASH31LBC7155MTCA01
TAIYO YUDEN
|
Check for Price | Yes | Active | 1.5 µF | 100 V | 20 % | 1206 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||||||||||||||||||
|
MMASU168AC7154KTCA18
TAIYO YUDEN
|
Check for Price | Yes | Active | 150 nF | 50 V | 10 % | 0603 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
C715U471KZYDBA7317
KEMET Corporation
|
Check for Price | Yes | Active | 470 pF | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 440 V | 10% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 8 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | |||||||||||||||||||||
|
MMASH168AC7154MTCA18
TAIYO YUDEN
|
Check for Price | Yes | Active | 150 nF | 100 V | 20 % | 0603 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
MCASU168AC7154KTCA1J
TAIYO YUDEN
|
Check for Price | Yes | Active | 150 nF | 50 V | 10 % | 0603 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8532.24.00.20 |