Filter Your Search
1 - 1 of 1 results
|
C6D28PF29093
Thomas & Betts
|
Check for Price | Obsolete | 56 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | 500 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 2.78 N | 5 GΩ | .278 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.365 inch | 0.61 inch | 4.51 inch | 0.18 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |