Filter Your Search
1 - 10 of 2,156 results
|
L0402C68NJRMST
KEMET Corporation
|
$0.1075 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||
|
MLF2012C680KT000
TDK Corporation
|
$0.1244 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 10 % | YES | 1 MHz | 2 mA | 9 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
SRN6028C-680M
Bourns Inc
|
$0.1632 | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 420 mΩ | 20 % | YES | 100 kHz | 810 mA | 10 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.6 mm | 6 mm | 6 mm | BOURNS INC | CHIP | unknown | Bourns | ||||||||||
|
MICC-681K-02
FASTRON GmBH
|
$0.2111 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 22 Ω | 10 % | NO | 20 kHz | 65 mA | 2 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.79 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MICC-680K-02
FASTRON GmBH
|
$0.2111 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.9 Ω | 10 % | NO | 20 kHz | 185 mA | 5.7 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
HBCC-680J-02
FASTRON GmBH
|
$0.2997 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 600 mΩ | 5 % | NO | 20 kHz | 700 mA | 4 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | IEC | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 5.8 mm | 12.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
36502C68NJTDG
TE Connectivity
|
$0.3087 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 200 mΩ | 5 % | YES | 50 MHz | 1 A | 1.3 GHz | 65 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 350 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.92 mm | 2.79 mm | TE CONNECTIVITY LTD | 1111 | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||||
|
VHBCC-680J-02
FASTRON GmBH
|
$0.3660 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 250 mΩ | 5 % | NO | 100 kHz | 1.62 A | 3.8 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 700 µm | 6 mm | 16 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
HBCC-683J-02
FASTRON GmBH
|
$0.3930 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 mH | 290 Ω | 5 % | NO | 20 kHz | 25 mA | 150 kHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.079MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 5.8 mm | 12.8 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant | |||||||||||
|
MESC-681M-01
FASTRON GmBH
|
$0.5181 | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 14 Ω | 20 % | NO | 100 kHz | 200 mA | FERRITE | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | Fastron |