Filter Your Search
1 - 10 of 5,178 results
|
C648C472KGR5TA
KEMET Corporation
|
$13.9950 | Yes | Yes | Active | 4.7 nF | 2 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C648C474KDR5TA
KEMET Corporation
|
$13.9950 | Yes | Yes | Active | 470 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C648C333KDG5TA
KEMET Corporation
|
Check for Price | Yes | Active | 33 nF | 1 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||||||
|
C648C223PGR5HA
KEMET Corporation
|
Check for Price | No | Active | 22 nF | 2 kV | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn60Pb40) | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | ||||||||
|
C648C821ZHR5TA7301
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 3 kV | 80 % | 5727 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | |||||||
|
C648C103MGR5TA7303
KEMET Corporation
|
Check for Price | Yes | Active | 10 nF | 2 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
C648C472PHR5HA7303
KEMET Corporation
|
Check for Price | No | Active | 4.7 nF | 3 kV | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | ||||||||
|
C648C183PDR5HA7301
KEMET Corporation
|
Check for Price | No | Active | 18 nF | 1 kV | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | ||||||||
|
C648C182MCR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.8 nF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-49467 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 18.28 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
C648C563PCR5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 56 nF | 500 V | 5727 | X7R | 100 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.06 mm | WIRE | 12.7 mm | 14.5 mm | 6.89 mm | KEMET ELECTRONICS CORP | , 5727 | not_compliant | EAR99 | 8532.24.00.60 |