Parametric results for: C637C103KDR5TA under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c637c103kdr5ta
Select parts from the table below to compare.
Compare
Compare
C637C103KDR5TA
KEMET Corporation
Check for Price Yes Yes Active 10 nF 1 kV 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-49467 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 9.52 mm WIRE 10.2 mm 11.9 mm 6.89 mm KEMET ELECTRONICS CORP , 4727 compliant EAR99 8532.24.00.60 KEMET
C637C103KDR5TA7301
KEMET Corporation
Check for Price Yes Yes Active 10 nF 1 kV 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-49467 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 9.52 mm WIRE 10.2 mm 11.9 mm 6.89 mm KEMET ELECTRONICS CORP , 4727 not_compliant EAR99 8532.24.00.60 KEMET
C637C103KDR5TA7303
KEMET Corporation
Check for Price Yes Active 10 nF 1 kV 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-49467 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 9.52 mm WIRE 10.2 mm 11.9 mm 6.89 mm KEMET ELECTRONICS CORP , 4727 not_compliant EAR99 8532.24.00.60