Filter Your Search
1 - 10 of 36 results
|
C6-25000X-F-C-B-16-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 16 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
C6-25000X-F-C-B-16-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 16 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | |||
|
C6-25000X-F-C-A-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
C6-25000X-F-C-B-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
C625-30V
Epitex Inc
|
Check for Price | Contact Manufacturer | EPITEX INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
C6-25000X-F-S-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 5 PPM/YEAR | 40 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
C6-25000X-F-C-A-22-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 22 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
C6-25000X-F-S-B-18-R-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 5 PPM/YEAR | 40 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||||
|
C6-25000X-F-S-B-18-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 25 MHz | 5 PPM/YEAR | 40 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | |||
|
C6-25000X-F-C-B-12-X-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 12 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |