Parametric results for: C60D under Silicon Controlled Rectifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: c60d
Select parts from the table below to compare.
Compare
Compare
SMG5C60D
Sanrex Corporation
Check for Price Yes Active 5 kA 2 mA 10 mA 600 V SCR 1.4 V 80 A 125 °C -40 °C YES SANSHA ELECTRIC MFG CO LTD , unknown EAR99
B25DC60DLPBF
International Rectifier
Check for Price Yes Yes Obsolete 100 mA 60 mA 600 V 55.5 A SCR SINGLE WITH BUILT-IN SERIES DIODE 110 µs 2 V 10 mA 600 V R-PUFM-X4 Not Qualified 125 °C -40 °C 260 40 ISOLATED 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X4 compliant EAR99 MODULE 4 8541.30.00.80
B25DC60DPBF
International Rectifier
Check for Price Yes Yes Obsolete 100 mA 60 mA 600 V 55.5 A SCR SINGLE WITH BUILT-IN SERIES DIODE 110 µs 2 V 10 mA 600 V R-PUFM-X4 Not Qualified 125 °C -40 °C 260 40 ISOLATED 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X4 compliant EAR99 MODULE 4 8541.30.00.80
B25DC60D
International Rectifier
Check for Price No No Obsolete 25 kA 10 mA 100 mA 60 mA 600 V 55.5 A SCR SINGLE WITH BUILT-IN SERIES DIODE 110 µs 2 V 410 A 10 mA 600 V R-PUFM-X4 e0 Not Qualified 125 °C -40 °C ISOLATED G A-K-AK 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X4 compliant EAR99 MODULE 4 8541.30.00.80
B25DC60DL
International Rectifier
Check for Price No No Obsolete 25 kA 10 mA 100 mA 60 mA 600 V 55.5 A SCR SINGLE WITH BUILT-IN SERIES DIODE 110 µs 2 V 410 A 10 mA 600 V R-PUFM-X4 e0 Not Qualified 125 °C -40 °C ISOLATED A-G-K-AK 0 1 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X4 compliant EAR99 MODULE 4 8541.30.00.80
C60D
Powerex Power Semiconductors
Check for Price Obsolete 110 kA 4 mA 100 mA 70 mA 400 V SCR 50 µs 2.5 V 1 kA 155 °C -40 °C NO POWEREX INC , unknown EAR99
SC10C60D
Sanrex Corporation
Check for Price Contact Manufacturer 1.7 V 10 kA 3 mA 40 mA 600 V SCR 100 V/us 3 V 180 A 125 °C -30 °C NO SANSHA ELECTRIC MFG CO LTD , unknown EAR99