Filter Your Search
1 - 10 of 12 results
|
C6050ALBB1197W
Bulgin
|
$2.7323 | Yes | Active | 100000 Cycle(s) | 0.005 mΩ | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | ON-OFF | 277 V | 20 MΩ | PANEL MOUNT | BLACK | MATTE | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | IP44 | NO | BRASS | QUICK CONNECT | 0.315 inch | 25 mm | 30 mm | 31.5 mm | 0.382 inch | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
C6050ALBB
Bulgin
|
$3.1050 | Yes | Active | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
C6050ALBB
Arcolectric
|
$8.4405 | Transferred | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
C6050ALBB1196B
Bulgin
|
Check for Price | Yes | Active | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
C6050ALBB1196W
Arcolectric
|
Check for Price | Yes | Transferred | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
C6050ALBB1197W
Arcolectric
|
Check for Price | Yes | Transferred | 100000 Cycle(s) | 0.005 mΩ | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | ON-OFF | 277 V | 20 MΩ | PANEL MOUNT | BLACK | MATTE | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | IP44 | NO | BRASS | QUICK CONNECT | 0.315 inch | 25 mm | 30 mm | 31.5 mm | 0.382 inch | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
C6050ALBB1197WG72
Arcolectric
|
Check for Price | Yes | Transferred | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 16A@250VAC | 16 A | 250 V | PANEL MOUNT | IP65 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
C6050ALBB1196W
Bulgin
|
Check for Price | Yes | Active | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
C6050ALBB1197B
Bulgin
|
Check for Price | Yes | Active | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
C6050ALBB1197B
Arcolectric
|
Check for Price | Yes | Transferred | DPST | LATCHED | ROCKER SWITCH | SOFTLINE MATT TYPE | 20A@277VAC | 20 A | 277 V | PANEL MOUNT | IP44 | NO | QUICK CONNECT | 25 mm | 30 mm | 31.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |