Parametric results for: C6-23 under Ceramic Capacitors

Filter Your Search

1 - 10 of 31,035 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: c623
Select parts from the table below to compare.
Compare
Compare
C2225C623MDRAC
KEMET Corporation
$2.8438 Yes Yes Active 62 nF 1 kV 20 % 2225 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 5.6 mm 6.4 mm KEMET ELECTRONICS CORP , 2225 compliant EAR99 8532.24.00.20
C2225C623KDRACTU
KEMET Corporation
$3.3215 Yes Yes Active 62 nF 1 kV 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 5.6 mm 6.4 mm KEMET ELECTRONICS CORP , 2225 compliant EAR99 8532.24.00.20
SM021C623MBJ120
Kyocera AVX Components
Check for Price No Active 62 nF 100 V 20 % X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) J BEND 5.082 mm 38.4 mm 22.1 mm AVX CORP , not_compliant EAR99
SV66CC623KBA
Kyocera AVX Components
Check for Price No Active 62 nF 600 V 10 % 8720 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49467 125 °C -55 °C 2 Radial Bulk NO Tin/Lead (Sn/Pb) 20.1 mm WIRE 20.483 mm 22.1 mm 5.08 mm AVX CORP , 8720 not_compliant EAR99
SM941C623ZBL650
Kyocera AVX Components
Check for Price No Active 62 nF 100 V 80 % 4848 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) L BEND 22.098 mm 12.3 mm 12.3 mm AVX CORP , 4848 not_compliant EAR99
RM015C623MAJ240
Kyocera AVX Components
Check for Price Yes Active 62 nF 50 V 20 % X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT YES J BEND 8.132 mm 52.1 mm 12.7 mm AVX CORP , not_compliant EAR99
1825AC623M4Z3A
Kyocera AVX Components
Check for Price Yes Yes Active 62 nF 1 kV 20 % 1825 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND AVX CORP , 1825 compliant EAR99 8532.24.00.20
SM051C623ZAL120
Kyocera AVX Components
Check for Price No Active 62 nF 100 V 80 % 2530 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) L BEND 5.082 mm 6.35 mm 7.62 mm AVX CORP , 2530 not_compliant EAR99
C1825C623KCRAC7025
KEMET Corporation
Check for Price Yes Active 62 nF 500 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 4.5 mm 6.4 mm KEMET ELECTRONICS CORP , 1825 compliant EAR99
RM545C623ZAJ480
Kyocera AVX Components
Check for Price Yes Active 62 nF 50 V 80 % 4145 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT YES J BEND 14.359 mm 10.327 mm 11.327 mm AVX CORP , 4145 not_compliant EAR99