Filter Your Search
1 - 10 of 4,884 results
|
GMC57CG471K100NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 470 pF | 100 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC57CG561J200NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 560 pF | 200 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC57CG273M50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 27 nF | 50 V | 20 % | 2225 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC57CG223K200NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 22 nF | 200 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC57CG154K63NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 150 nF | 63 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | ||||||
|
GMC57CG273G63NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 27 nF | 63 V | 2 % | 2225 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | ||||||
|
GMC57CG823G100NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 82 nF | 100 V | 2 % | 2225 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | ||||||
|
GMC57CG181K200NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 180 pF | 200 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC57CG272J100NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 2.7 nF | 100 V | 5 % | 2225 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 6.3 mm | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC57CG102K100NEM
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 1 nF | 100 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |