Filter Your Search
1 - 7 of 7 results
|
C5750X7R2A475K230KA
TDK Corporation
|
$1.2525 | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C5750X7R2A475KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 2220 | |||||||||||||||||||||||||||||||
|
C5750X7R2A475KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C5750X7R2A475KT
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 5.7 mm | 5 mm | TDK CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C5750X7R2A475K230KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 2220 | ||||||||||||||||||||||||||||||
|
C5750X7R2A475K
TDK Corporation
|
Check for Price | Active | unknown | TDK | |||||||||||||||||||||||||||||||||
|
C5750X7R2A475K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 2220 |