Filter Your Search
1 - 2 of 2 results
|
C57401J/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 256 bit | 4 | 64X4 | 5 V | 70 ns | 142.86 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T16 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||||||
|
C57401J/883B
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 70 ns | 7 MHz | 142.86 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 160 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 |