Filter Your Search
1 - 10 of 933 results
|
FCC57-22360-550
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 36 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | #4-40 | STANDOFF | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.708 inch | 2.637 inch | 0.178 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-22640-6B0
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 64 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | M3 | INSERT | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.63 inch | 3.835 inch | 0.187 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-25360-E40
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 36 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | #4-40 | JACKSCREW | RECTANGULAR | 4.2926 mm | 30u inch | TIN | PRESS FIT | 0.61 inch | 0.41 inch | 2.637 inch | 0.145 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-22640-5D0
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 64 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | #4-40 | STANDOFF | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.63 inch | 3.835 inch | 0.187 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-20500-2F0
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 50 | 2 | 15 mΩ | 5 A | MALE | 200 Cycles | PANEL | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | 24 AWG | 24 AWG | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | HOLE .115-.125 | MOUNTING FLANGE | 30u inch | TIN | SOLDER LUG | 0.61 inch | 0.23 inch | 3.26 inch | 0.09 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
FCC57-22640-5O0
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 64 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | #4-40 | STANDOFF | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.63 inch | 3.835 inch | 0.187 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-21502-4D0
Amphenol Corporation
|
Check for Price Buy | Obsolete | D MICROMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
FCC57-25640-250
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 64 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | HOLE .115-.125 | MOUNTING FLANGE | RECTANGULAR | 4.2926 mm | 30u inch | TIN | PRESS FIT | 0.61 inch | 0.41 inch | 3.835 inch | 0.145 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-21500-2B0
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 50 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | HOLE .115-.125 | MOUNTING FLANGE | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.23 inch | 3.26 inch | 0.145 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||
|
FCC57-22360-4O0
Amphenol Corporation
|
Check for Price Buy | No | Obsolete | 36 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH SPRING LATCHES | 600VDC V | YES | 3 GΩ | e0 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | 0.085 inch | #4-40 | INSERT | RECTANGULAR | 4.2926 mm | 30u inch | TIN | SOLDER | 0.61 inch | 0.708 inch | 2.637 inch | 0.178 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |