Parametric results for: C52100MSL1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: c52100
Select parts from the table below to compare.
Compare
Select Parts Part Number
C5-21000X-F-S-E-22-X-X
Wi2Wi
C5-21000X-F-S-E-22-X-X
Precision Devices Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Aging
Series Resistance
Load Capacitance
Physical Dimension
Operating Temperature-Max
Crystal/Resonator Type
Drive Level
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Yes Obsolete 21 MHz 5 PPM/YEAR 70 Ω 22 pF L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -55 °C 125 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) WI2WI INC GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 compliant 8541.60.00.60
Yes Yes Obsolete 21 MHz 5 PPM/YEAR 70 Ω 22 pF L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -55 °C 125 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) PRECISION DEVICES INC GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 unknown 8541.60.00.60
Compare
C5-21000X-F-S-E-22-X-X
Wi2Wi
Check for Price Yes Obsolete 21 MHz 5 PPM/YEAR 70 Ω 22 pF L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -55 °C 125 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) WI2WI INC GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 compliant 8541.60.00.60
C5-21000X-F-S-E-22-X-X
Precision Devices Incorporated
Check for Price Yes Yes Obsolete 21 MHz 5 PPM/YEAR 70 Ω 22 pF L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL 100 µW e4 -55 °C 125 °C SURFACE MOUNT YES Gold (Au) L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) PRECISION DEVICES INC GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 unknown 8541.60.00.60