Filter Your Search
1 - 5 of 5 results
|
SAB-C513AO-LM
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||
|
SAF-C513AO-LM
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||
|
SAB-C513AO-LN
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||
|
C513AO-L
Infineon Technologies AG
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 8 | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.25 V | 8 | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
SAF-C513AO-LN
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |