Filter Your Search
1 - 10 of 588 results
|
C5-12000X-F-B-C-D-99-2-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 12 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 99 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||
|
SN10115C5-12.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | |||||
|
C5-12000X-F-A-E-A-08-4-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 8 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||
|
C5-12000X-F-B-E-D-18-4-X
Wi2Wi
|
Check for Price | Yes | Active | 12 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||
|
C5-12000X-F-C-C-A-99-2-X
Wi2Wi
|
Check for Price | Yes | Active | 12 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 99 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
SM10130C5-12.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 30 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | |||||
|
SO10115C5-12.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.50 | SMD, 4 PIN | ||||
|
C5-12000X-F-A-B-A-08-2-X
Wi2Wi
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 8 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
C5-12000X-F-A-B-A-18-2-X
Wi2Wi
|
Check for Price | Yes | Active | 12 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
C5-12000X-F-C-B-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 12 MHz | 50 ppm | 5 PPM/YEAR | 80 Ω | 10 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 |