Filter Your Search
1 - 10 of 278 results
Select Parts | Part Number |
---|
|
PAC500001008FAC000
Vishay Intertechnologies
|
||
|
PAC500001007FAC000
Vishay Intertechnologies
|
||
|
PAC500003007FAC000
Vishay Intertechnologies
|
||
|
PAC500001507FAC000
Vishay Intertechnologies
|
||
|
PAC500004707FAC000
Vishay Intertechnologies
|
||
|
PAC500002007FAC000
Vishay Intertechnologies
|
||
|
PAC500003307FAC000
Vishay Intertechnologies
|
||
|
PAC500007507FAC000
Vishay Intertechnologies
|
||
|
PAC500004709FAC000
Vishay Intertechnologies
|
||
|
PAC500003009FAC000
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Yes | Active | 1 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 2.2361 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 100 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 707.1 mV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 300 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.2247 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | ||
Yes | Active | 150 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 866 mV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 470 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.533 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 200 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 330 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.2845 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 750 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.9365 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | ||
Yes | Active | 47 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 15.3297 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | |
Yes | Active | 30 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 12.2474 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay |
|
PAC500001008FAC000
Vishay Intertechnologies
|
$0.3110 Buy | Yes | Active | 1 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 2.2361 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500001007FAC000
Vishay Intertechnologies
|
$0.6124 Buy | Yes | Active | 100 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 707.1 mV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500003007FAC000
Vishay Intertechnologies
|
$0.8635 Buy | Yes | Active | 300 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.2247 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | |||
|
PAC500001507FAC000
Vishay Intertechnologies
|
$0.8635 Buy | Yes | Active | 150 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 866 mV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500004707FAC000
Vishay Intertechnologies
|
$0.8635 Buy | Yes | Active | 470 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.533 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500002007FAC000
Vishay Intertechnologies
|
$0.8635 Buy | Yes | Active | 200 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500003307FAC000
Vishay Intertechnologies
|
$0.8635 Buy | Yes | Active | 330 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.2845 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500007507FAC000
Vishay Intertechnologies
|
$0.8635 Buy | Yes | Active | 750 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.9365 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | |||
|
PAC500004709FAC000
Vishay Intertechnologies
|
$0.9615 Buy | Yes | Active | 47 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 15.3297 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay | ||
|
PAC500003009FAC000
Vishay Intertechnologies
|
$0.9615 Buy | Yes | Active | 30 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 12.2474 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | Vishay |