Filter Your Search
1 - 10 of 54 results
|
C4DCMAQ4300AA0J
KEMET Corporation
|
$49.6484 | Yes | Active | 3 µF | 850 V | 53 A | 5 % | 1.2 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 72 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAQ4200AA0J
KEMET Corporation
|
$52.4793 | Yes | Active | 2 µF | 850 V | 43 A | 5 % | 1.5 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 60 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAQ4150AA0J
KEMET Corporation
|
$52.4793 | Yes | Active | 1.5 µF | 850 V | 40 A | 5 % | 1.7 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 60 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAQ4350AA0J
KEMET Corporation
|
$56.6743 | Yes | Active | 3.5 µF | 850 V | 55 A | 5 % | 1.1 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 72 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAQ4400AA0J
KEMET Corporation
|
$57.2305 | Yes | Active | 4 µF | 850 V | 59 A | 5 % | 1.1 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 80 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAQ4500AA0J
KEMET Corporation
|
$65.3084 | Yes | Active | 5 µF | 850 V | 62 A | 5 % | 1.1 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 80 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAQ4600AA0J
KEMET Corporation
|
$69.3225 | Yes | Active | 6 µF | 850 V | 69 A | 5 % | 1 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | FEMALE THREADED | 90 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 | KEMET | ||
|
C4DCMAP4200AA0J
KEMET Corporation
|
$86.7912 | Yes | Active | 2 µF | 850 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | 85 °C | -40 °C | 2 | Screw Ends | 60 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
C4DCMAP4400AA0J
KEMET Corporation
|
Check for Price | Yes | Active | 4 µF | 850 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | 85 °C | -40 °C | 2 | Screw Ends | 80 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
C4DCMAP4600AA0J
KEMET Corporation
|
Check for Price | Yes | Active | 6 µF | 850 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | 85 °C | -40 °C | 2 | Screw Ends | 90 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 |