Filter Your Search
1 - 1 of 1 results
|
C4AQHBU4560P1XJ
KEMET Corporation
|
$1.4063 | Yes | Active | 5.6 µF | 600 V | 8.2 A | 5 % | 11.8 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ | e3 | AEC-Q200; EN; IEC; VDE | 125 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 25 mm | 31.5 mm | 13 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |