Filter Your Search
1 - 1 of 1 results
|
C4AQGBU5125P1YK
KEMET Corporation
|
$3.2544 | Yes | Active | 12.5 µF | 450 V | 11 A | 10 % | 7.4 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ | e3 | AEC-Q200; EN; IEC; VDE | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 28 mm | 31.5 mm | 14 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |