Filter Your Search
1 - 1 of 1 results
|
C49Z-A1B2C2200-3.499D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 3.499 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 18 pF | 11.1mm x 4.7mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.1mm x 4.7mm x 13.6mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 |