Filter Your Search
1 - 1 of 1 results
|
C49F-A2B2C1550-2.399D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 2.399 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 550 Ω | 18 pF | 11.1mm x 4.7mm x 13.6mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.1mm x 4.7mm x 13.6mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 |