Filter Your Search
1 - 10 of 11 results
|
AC47FH
Comus International
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | 1 V | 1.2 mA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 3.4 mm | 9.8 mm | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | |||||
|
C47F-20
Teledyne Technologies Inc
|
Check for Price | Active | 3.8 V | 12 mA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 7 mm | 19 mm | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | DIP-14 | |||||||||||||
|
C47F-40
Teledyne Technologies Inc
|
Check for Price | Active | 3.8 V | 12 mA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 7 mm | 19 mm | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | MINIATURE, PLASTIC, TO-116, DIP-4/14 | |||||||||||||
|
C47F-10
Teledyne Technologies Inc
|
Check for Price | Active | 3.8 V | 12 mA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 7 mm | 19 mm | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | DIP-14 | |||||||||||||
|
C47F-40
Microchip Technology Inc
|
Check for Price | Obsolete | TRANSISTOR OUTPUT SSR | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | ||||||||||||||||||||||
|
C47F-10
Microchip Technology Inc
|
Check for Price | Obsolete | TRANSISTOR OUTPUT SSR | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | ||||||||||||||||||||||
|
AC47F-R1
Comus International
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 1 V | 1.2 mA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.4 mm | 9.8 mm | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||
|
C47F-30
Microchip Technology Inc
|
Check for Price | Obsolete | TRANSISTOR OUTPUT SSR | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | ||||||||||||||||||||||
|
C47F-30
Teledyne Technologies Inc
|
Check for Price | Active | 3.8 V | 12 mA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 7 mm | 19 mm | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | MINIATURE, PLASTIC, TO-116, DIP-4/14 | |||||||||||||
|
C47F-20
Microchip Technology Inc
|
Check for Price | Obsolete | 14 mA | 750 mA | 1.5 kV | SINGLE | 700 mΩ | TRANSISTOR OUTPUT SSR | 100 °C | -40 °C | 1 | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 |