Filter Your Search
1 - 2 of 2 results
|
C4550D107SV050RFSA1013MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | C4550 | 13 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | AT CUT CRYSTAL | 0.5 PPM/YEAR | NO | 0.01 ppm | 1 W | 5V | -140 dBc/Hz | 5.25 V | 4.75 V | 3 W | 3 Minute | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 25.4mm x 25.4mm x 11.25mm | VECTRON INTERNATIONAL | ROHS COMPLIANT PACKAGE-5 | compliant | Sine | ||
|
C4550D107SV050RFSA1013MHZ
Microsemi Corporation
|
Check for Price | Transferred | 13 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | AT CUT CRYSTAL | 0.5 PPM/YEAR | NO | 0.01 ppm | 1 W | 5V | -140 dBc/Hz | 5.25 V | 4.75 V | 3 W | 3 Minute | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 25.4mm x 25.4mm x 11.25mm | MICROSEMI CORP | unknown | Sine |