Filter Your Search
1 - 2 of 2 results
|
C4550C108SV033RFSA1010MHZ
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.01 % | 1 kHz | 50 Ω | 3.3 V | SINE | SC CUT CRYSTAL | 0.1 PPM/YEAR | NO | 0.005 ppm | 1 W | 3.3V | -145 dBc/Hz | 3.465 V | 3.135 V | 3 W | 3 Minute | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 25.4mm x 25.4mm x 11.25mm | MICROSEMI CORP | unknown | Sine | ||||||
|
C4550C108SV033RFSA1010MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | C4550 | 10 MHz | 0.01 % | 1 kHz | 50 Ω | 3.3 V | SINE | SC CUT CRYSTAL | 0.1 PPM/YEAR | NO | 0.005 ppm | 1 W | 3.3V | -145 dBc/Hz | 3.465 V | 3.135 V | 3 W | 3 Minute | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 25.4mm x 25.4mm x 11.25mm | VECTRON INTERNATIONAL | compliant | Sine | ROHS COMPLIANT PACKAGE-5 |