Parametric results for: C4540C333KDGACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c4540c333kdgacauto
Select parts from the table below to compare.
Compare
Compare
C4540C333KDGACAUTO
KEMET Corporation
Check for Price Yes Active 33 nF 1 kV 10 % 4540 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 11.4 mm 10.2 mm KEMET ELECTRONICS CORP , 4540 compliant EAR99 8532.24.00.20
C4540C333KDGACAUTO7210
KEMET Corporation
Check for Price Yes Active 33 nF 1 kV 10 % 4540 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 11.4 mm 10.2 mm KEMET ELECTRONICS CORP , 4540 compliant EAR99 8532.24.00.20