Filter Your Search
1 - 5 of 5 results
|
C4532Y5V1A107ZT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532Y5V1A107Z(250KA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 80 % | 1812 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | C(GENERAL) | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | |||||||||||
|
C4532Y5V1A107ZB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C4532Y5V1A107Z
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C4532Y5V1A107Z/3
TDK Corporation
|
Check for Price | Active | unknown |