Filter Your Search
1 - 8 of 8 results
|
C4532X7R1E475M200KA
TDK Corporation
|
$0.4448 | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C4532X7R1E475M200KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1812 | ||||||||||||||||||||||||||||||
|
C4532X7R1E475M
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
C4532X7R1E475M/2.00
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1812 | |||||||||||||||||||||||||||||||
|
C4532X7R1E475M/2.00
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532X7R1E475MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532X7R1E475MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C4532X7R1E475MT/2.00
TDK Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7/13 INCH | YES | TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |