Filter Your Search
1 - 5 of 5 results
|
C4532X5R0J686M280KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1812 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C4532X5R0J686M280KA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 68 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | compliant | TDK | TDK CORP | , 1812 | EAR99 | 8532.24.00.20 | |||
|
C4532X5R0J686MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 68 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | compliant | TDK CORP | , 1812 | EAR99 | 8532.24.00.20 | ||||
|
C4532X5R0J686M
TDK Corporation
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
C4532X5R0J686MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 68 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.8 mm | 4.5 mm | 3.2 mm | compliant | TDK CORP | , 1812 | EAR99 | 8532.24.00.20 |