Filter Your Search
1 - 2 of 2 results
|
C4530F257SV050RFSB2012.8MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | Sine | |||||||||||||||||||||||||
|
C4530F257SV050RFSB2012.8MHZ
Vectron International
|
Check for Price | Yes | Transferred | 12.8 MHz | 0.25 % | 50 Ω | 5 V | SINE | AT CUT CRYSTAL | 0.3 PPM/FIRST YEAR | NO | 0.02 ppm | 1 W | 843 mV | 5V | 200 mA | 5.25 V | 4.75 V | 2.5 W | 3 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 25.4mm x 22.0mm x 7.8mm | VECTRON INTERNATIONAL | compliant | Sine |