Filter Your Search
1 - 10 of 64 results
|
C450PC
National Electronics Inc
|
Check for Price | Obsolete | 1.6 V | 1500 kA | 65 mA | 500 mA | 150 mA | 1.3 kV | SCR | 150 µs | 400 V/us | 3.5 V | 28 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||
|
C450PM
Powerex Power Semiconductors
|
Check for Price | Not Recommended | 1600 kA | 45 mA | 200 mA | 1.6 kV | 2.79 kA | SCR | SINGLE | 150 µs | 400 V/us | 5 V | 28 kA | 1.6 kV | O-CEDB-X3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | END | POWEREX INC | DISK BUTTON, O-CEDB-X3 | unknown | EAR99 | 8541.30.00.80 | 1993-10-01 | ||||
|
C450P2
Powerex Power Semiconductors
|
Check for Price | Obsolete | 1460 kA | 45 mA | 200 mA | 1 kV | SCR | 150 µs | 400 V/us | 5 V | 25 kA | 125 °C | -45 °C | NO | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||
|
C450P
National Electronics Inc
|
Check for Price | Obsolete | 1.6 V | 1500 kA | 65 mA | 500 mA | 150 mA | 1 kV | SCR | 150 µs | 400 V/us | 5 V | 28 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||
|
C450PA1
Powerex Power Semiconductors
|
Check for Price | Obsolete | 1640 kA | 45 mA | 200 mA | 1.1 kV | SCR | 150 µs | 400 V/us | 5 V | 29 kA | 125 °C | -45 °C | NO | POWEREX INC | , | unknown | EAR99 | ||||||||||||||||||
|
C450P2
National Electronics Inc
|
Check for Price | Obsolete | 1.7 V | 1460 kA | 45 mA | 200 mA | 1 kV | SCR | 150 µs | 400 V/us | 5 V | 25 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
C450P1
Intersil Corporation
|
Check for Price | Obsolete | 1640 kA | 45 mA | 200 mA | 1 kV | SCR | 150 µs | 400 V/us | 5 V | 29 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C450P
Intersil Corporation
|
Check for Price | Obsolete | 1500 kA | 65 mA | 500 mA | 150 mA | 1 kV | SCR | 150 µs | 400 V/us | 5 V | 28 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
C450P2
Harris Semiconductor
|
Check for Price | Obsolete | 1460 kA | 45 mA | 200 mA | 1 kV | SCR | 150 µs | 400 V/us | 5 V | 25 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C450PB1
Powerex Power Semiconductors
|
Check for Price | Obsolete | 1640 kA | 45 mA | 200 mA | 1.2 kV | SCR | 150 µs | 400 V/us | 5 V | 29 kA | 125 °C | -45 °C | NO | POWEREX INC | , | unknown | EAR99 |