Parametric results for: C4505D208SV033RFHA108.192... under OCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c4505d208sv033rfha108192mhz
Select parts from the table below to compare.
Compare
Compare
C4505D208SV033RFHA108.192MHZ
Microsemi Corporation
Check for Price Transferred 8.192 MHz 0.02 % 3.3 V HCMOS TAPE AND REEL; SC CUT CRYSTAL 0.001 PPM/DAY 15 pF NO 0.002 ppm 1 W 3.3V 3.465 V 3.135 V 3 W 3 Minute e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 22.6mm x 20.2mm x 15.0mm MICROSEMI CORP unknown Clock
C4505D208SV033RFHA108.192MHZ
Vectron International
Check for Price Yes Yes Transferred C4505 8.192 MHz 0.02 % 3.3 V HCMOS TAPE AND REEL; SC CUT CRYSTAL 0.001 PPM/DAY 15 pF NO 0.002 ppm 1 W 3.3V 3.465 V 3.135 V 3 W 3 Minute e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 22.6mm x 20.2mm x 15.0mm VECTRON INTERNATIONAL compliant Clock