Filter Your Search
1 - 3 of 3 results
|
C440C394Z3U5HA
KEMET Corporation
|
Check for Price | Active | 390 nF | 25 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 3.81 mm | 6.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||
|
C440C394Z3U5HA7200
KEMET Corporation
|
Check for Price | Active | 390 nF | 25 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Axial | TR, 12 INCH | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 3.81 mm | 6.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 | ||
|
C440C394Z3U5HA7293
KEMET Corporation
|
Check for Price | Active | 390 nF | 25 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | Axial | AMMO PACK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 3.81 mm | 6.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.40 |